Parametric Equivalent

PNF18-10LF-3K | |
|---|---|
DigiKey Part Number | 298-PNF18-10LF-3KTR-ND - Tape & Reel (TR) 298-PNF18-10LF-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF18-10LF-3K |
Description | CONN SPADE TERM 18-22AWG #10 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.330" (8.38mm) | |
Length - Overall | 0.890" (22.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.090" ~ 0.145" (2.29mm ~ 3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.190" (4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,65400 € | 6,54 € |
| 25 | 0,63600 € | 15,90 € |
| 50 | 0,62220 € | 31,11 € |
| 100 | 0,60890 € | 60,89 € |
| 250 | 0,59160 € | 147,90 € |
| 500 | 0,57886 € | 289,43 € |
| 1.000 | 0,56637 € | 566,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54710 € | 1.641,30 € |
| 6.000 | 0,53526 € | 3.211,56 € |
| 9.000 | 0,52845 € | 4.756,05 € |
| 15.000 | 0,51998 € | 7.799,70 € |
| 21.000 | 0,51448 € | 10.804,08 € |
| 30.000 | 0,50870 € | 15.261,00 € |
| 75.000 | 0,49414 € | 37.060,50 € |
| 150.000 | 0,48338 € | 72.507,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |


