
PNF14-10F-3K | |
|---|---|
DigiKey Part Number | 298-PNF14-10F-3KTR-ND - Tape & Reel (TR) 298-PNF14-10F-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF14-10F-3K |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size 10 Stud | Contact Material Copper |
Width - Outer Edges 0.340" (8.64mm) | Insulation Diameter 0.162" (4.11mm) |
Length - Overall 0.860" (21.84mm) | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,62400 € | 6,24 € |
| 25 | 0,60640 € | 15,16 € |
| 50 | 0,59340 € | 29,67 € |
| 100 | 0,58060 € | 58,06 € |
| 250 | 0,56412 € | 141,03 € |
| 500 | 0,55196 € | 275,98 € |
| 1.000 | 0,54005 € | 540,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52167 € | 1.565,01 € |
| 6.000 | 0,51039 € | 3.062,34 € |
| 9.000 | 0,50389 € | 4.535,01 € |
| 15.000 | 0,49582 € | 7.437,30 € |
| 21.000 | 0,49057 € | 10.301,97 € |
| 30.000 | 0,48506 € | 14.551,80 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |

