
PN10-10F-2K | |
|---|---|
DigiKey Part Number | 298-PN10-10F-2KTR-ND - Tape & Reel (TR) 298-PN10-10F-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN10-10F-2K |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 1.039" (26.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.230" (5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,69600 € | 6,96 € |
| 25 | 0,67600 € | 16,90 € |
| 50 | 0,66160 € | 33,08 € |
| 100 | 0,64740 € | 64,74 € |
| 250 | 0,62908 € | 157,27 € |
| 500 | 0,61552 € | 307,76 € |
| 1.000 | 0,60224 € | 602,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58923 € | 1.178,46 € |
| 4.000 | 0,57649 € | 2.305,96 € |
| 6.000 | 0,56915 € | 3.414,90 € |
| 10.000 | 0,56004 € | 5.600,40 € |
| 14.000 | 0,55411 € | 7.757,54 € |
| 20.000 | 0,54789 € | 10.957,80 € |
| 50.000 | 0,53222 € | 26.611,00 € |
| 100.000 | 0,52064 € | 52.064,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |


