Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PMV1-5RB-3K | |
|---|---|
DigiKey Part Number | 298-PMV1-5RB-3KTR-ND - Tape & Reel (TR) 298-PMV1-5RB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PMV1-5RB-3K |
Description | CONN RING CIRC 18-22AWG M5 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M5 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.150" (3.81mm) |
Width - Outer Edges 0.350" (8.89mm) | Material - Insulation Vinyl |
Length - Overall 0.880" (22.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMNF1-5R-C | Panduit Corp | 1.479 | 298-20178-ND | 1,67000 € | Parametric Equivalent |
| PMV1-5RB-CY | Panduit Corp | 0 | 298-20180-ND | 0,95000 € | Parametric Equivalent |
| 130005 | TE Connectivity AMP Connectors | 9.531 | A130005-ND | 0,86000 € | Parametric Equivalent |
| 130008 | WEE | 0 | 5831-130008-ND | 0,00000 € | Parametric Equivalent |
| 130008 | TE Connectivity AMP Connectors | 5.736 | A130008-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,40680 € | 10,17 € |
| 50 | 0,39800 € | 19,90 € |
| 100 | 0,38960 € | 38,96 € |
| 250 | 0,37856 € | 94,64 € |
| 500 | 0,37038 € | 185,19 € |
| 1.000 | 0,36241 € | 362,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35009 € | 1.050,27 € |
| 6.000 | 0,34253 € | 2.055,18 € |
| 9.000 | 0,33818 € | 3.043,62 € |
| 15.000 | 0,33277 € | 4.991,55 € |
| 21.000 | 0,32925 € | 6.914,25 € |
| 30.000 | 0,32555 € | 9.766,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |















