Ring Terminal Connector M3 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV1-3RB-3K

DigiKey Part Number
298-PMV1-3RB-3KTR-ND - Tape & Reel (TR)
298-PMV1-3RB-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PMV1-3RB-3K
Description
CONN RING CIRC 18-22AWG M3 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M3 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Insulated
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
M3 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.150" (3.81mm)
Width - Outer Edges
0.230" (5.84mm)
Material - Insulation
Vinyl
Length - Overall
0.760" (19.30mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.595
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,41900 €4,19 €
250,40680 €10,17 €
500,39800 €19,90 €
1000,38960 €38,96 €
2500,37856 €94,64 €
5000,37038 €185,19 €
1.0000,36241 €362,41 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35009 €1.050,27 €
6.0000,34253 €2.055,18 €
9.0000,33818 €3.043,62 €
15.0000,33277 €4.991,55 €
21.0000,32925 €6.914,25 €
30.0000,32555 €9.766,50 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,52650 €