


PLT6EH-Q0 | |
|---|---|
DigiKey Part Number | 298-14001-ND |
Manufacturer | |
Manufacturer Product Number | PLT6EH-Q0 |
Description | TIE LASH LOCK BLACK 250LB 1.850' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lashing, Locking Black 6.00" (152.40mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Lashing, Locking | |
Length - Approximate | 22.25" | |
Bundle Diameter | 6.00" (152.40mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 1.850' (563.88mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,91200 € | 29,12 € |
| 25 | 2,82440 € | 70,61 € |
| 50 | 2,75940 € | 137,97 € |
| 100 | 2,69560 € | 269,56 € |
| 250 | 2,61280 € | 653,20 € |
| 500 | 2,55150 € | 1.275,75 € |
| 1.000 | 2,49124 € | 2.491,24 € |
| 2.500 | 2,41321 € | 6.033,02 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,67380 € |

