
PLT1.5M-XMR0 | |
|---|---|
DigiKey Part Number | 298-10744-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLT1.5M-XMR0 |
Description | CBL TIE LOCKING BLACK 18LB 5.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.31" (33.27mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLT1.5M-XMR0 Models |
Category | Length - Actual 0.467' (142.24mm, 5.60") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Tape & Reel (TR) | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 5.5" | Shelf Life 48 Months |
Bundle Diameter 1.31" (33.27mm) | Shelf Life Start Date of Manufacture |
Width 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09903 € | 495,15 € |
| 10.000 | 0,09673 € | 967,30 € |
| 15.000 | 0,09540 € | 1.431,00 € |
| 25.000 | 0,09375 € | 2.343,75 € |
| 35.000 | 0,09267 € | 3.243,45 € |
| 50.000 | 0,09154 € | 4.577,00 € |
| Unit Price without VAT: | 0,09903 € |
|---|---|
| Unit Price with VAT: | 0,11587 € |



