PH18-8F-Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 170
Unit Price: 2,04000 €
Datasheet

Similar


Panduit Corp
In Stock: 0
Unit Price: 0,87000 €
Datasheet
Image for PH18-8F-Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH18-8F-Q

DigiKey Part Number
PH18-8F-Q-ND
Manufacturer
Manufacturer Product Number
PH18-8F-Q
Description
CONN SPADE TERM 18-22AWG #8 RED
Customer Reference
Detailed Description
Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.320" (8.13mm)
Length - Overall
1.040" (26.42mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated with Heat Shrink
Features
-
Color
Red
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Polyolefin
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes