
PFM0068 | |
|---|---|
DigiKey Part Number | 298-10821-ND |
Manufacturer | |
Manufacturer Product Number | PFM0068 |
Description | SIGN 20"X14" BLACK/YELLOW |
Customer Reference | |
Detailed Description | 20.00" L x 14.00" W (508.0mm x 355.6mm) Black, Yellow Vinyl |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black, Yellow | |
For Use With/Related Products | - | |
Label Size | 20.00" L x 14.00" W (508.0mm x 355.6mm) | |
Material | Vinyl | |
Label Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,24000 € | 40,24 € |
| Unit Price without VAT: | 40,24000 € |
|---|---|
| Unit Price with VAT: | 47,08080 € |

