
P6-38R-E | |
|---|---|
DigiKey Part Number | 298-15191-ND |
Manufacturer | |
Manufacturer Product Number | P6-38R-E |
Description | CONN RING CIRC 6AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.620" (15.75mm) | |
Length - Overall | 1.330" (33.78mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 20 | 2,19750 € | 43,95 € |
| 40 | 2,15000 € | 86,00 € |
| 60 | 2,12283 € | 127,37 € |
| 100 | 2,08900 € | 208,90 € |
| 260 | 2,02704 € | 527,03 € |
| 500 | 1,98562 € | 992,81 € |
| 1.000 | 1,94263 € | 1.942,63 € |
| 2.500 | 1,88714 € | 4.717,85 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,81970 € |



