Parametric Equivalent
Parametric Equivalent

P110PC2IG5MJY | |
|---|---|
DigiKey Part Number | 298-P110PC2IG5MJY-ND |
Manufacturer | |
Manufacturer Product Number | P110PC2IG5MJY |
Description | 110 PATCH CORD ASSEMBLY, 2 PAIR, |
Customer Reference | |
Detailed Description | Cable Assembly 110 Plug to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 110 Plug to RJ45, 8p8c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - |



