4.00' (1.22m) Power Cord Black IEC 320-C20 To IEC 320-C19 H05VV-F, SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPCB12-X

DigiKey Part Number
298-NPCB12-X-ND
Manufacturer
Manufacturer Product Number
NPCB12-X
Description
CORD 15AWG IEC320C20 - 320C19 3'
Customer Reference
Detailed Description
4.00' (1.22m) Power Cord Black IEC 320-C20 To IEC 320-C19 H05VV-F, SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C20
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
H05VV-F, SJT
Wire Gauge
15 AWG
Shielding
Unshielded
Length
4.00' (1.22m)
Approval Agency Marking
CCC, CE, cULus, ENEC, KC, PSE, SAA, VDE
Approved Countries
Australia, Canada, China, Europe, Germany, Japan, Korea, New Zealand, United States
Color
Black
Voltage Rating
250V
Current Rating (Amps)
16A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,36000 €38,36 €
1030,68600 €306,86 €
Manufacturers Standard Package
Unit Price without VAT:38,36000 €
Unit Price with VAT:44,88120 €
Alternate Color
CORD 15AWG IEC320C20 - 320C19 3'
In-Stock: 0
Unit Price: 30,68600 €
CORD 15AWG IEC320C20 - 320C19 3'
In-Stock: 0
Unit Price: 30,68600 €
Alternate Length
CORD 15AWG IEC320C20 - 320C19 2'
In-Stock: 10
Unit Price: 29,85000 €
CORD 15AWG IEC320C20 - 320C19 4'
In-Stock: 0
Unit Price: 34,74600 €
CORD 15AWG IEC320C20 - 320C19 6'
In-Stock: 0
Unit Price: