
NK5EPPG24Y | |
|---|---|
DigiKey Part Number | 298-12359-ND |
Manufacturer | |
Manufacturer Product Number | NK5EPPG24Y |
Description | PANEL PATCH CAT5E 24PORT 1ROW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Cat5e RJ45 Jack 24 1 NetKey® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat5e | |
Connector Type | RJ45 Jack | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | Punch Down | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,57000 € | 226,57 € |
| 5 | 215,29000 € | 1.076,45 € |
| 10 | 210,59200 € | 2.105,92 € |
| 25 | 204,52760 € | 5.113,19 € |
| 50 | 200,04880 € | 10.002,44 € |
| 100 | 195,66060 € | 19.566,06 € |
| 250 | 189,99608 € | 47.499,02 € |
| Unit Price without VAT: | 226,57000 € |
|---|---|
| Unit Price with VAT: | 265,08690 € |

