
NK4VSFIW | |
|---|---|
DigiKey Part Number | NK4VSFIW-ND |
Manufacturer | |
Manufacturer Product Number | NK4VSFIW |
Description | FACEPLATE 4PORT VERTICAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate White, Off Single Gang |
Datasheet | Datasheet |
Category | Color White, Off |
Manufacturer Panduit Corp | Features Label Cover/Holder with Labels |
Packaging Bulk | For Use With/Related Products NetKey® Series |
Part Status Active | Length 4.500" (114.30mm) |
Style Single Gang | Width 2.748" (69.80mm) |
Type Faceplate | Depth 0.965" (24.50mm) |
Number of Ports 4 | Material Acrylonitrile Butadiene Styrene (ABS) |
Port Direction Angled/Sloped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 3,23300 € | 32,33 € |
| 25 | 3,14120 € | 78,53 € |
| 50 | 3,07340 € | 153,67 € |
| 100 | 3,00690 € | 300,69 € |
| 250 | 2,92128 € | 730,32 € |
| 500 | 2,85804 € | 1.429,02 € |
| 1.000 | 2,79607 € | 2.796,07 € |
| 2.500 | 2,71609 € | 6.790,22 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,07160 € |

