
MC50X50IG2 | |
|---|---|
DigiKey Part Number | 298-18475-ND |
Manufacturer | |
Manufacturer Product Number | MC50X50IG2 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 1.880" (47.75mm) | |
Length | 6.56' (2.00m) | |
Width | 1.950" (49.53mm) | |
Mounting Type | Screw | |
Features | Separate Snap in Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,57000 € | 63,57 € |
| 20 | 57,82550 € | 1.156,51 € |
| 40 | 56,56650 € | 2.262,66 € |
| 60 | 55,84183 € | 3.350,51 € |
| 100 | 54,94140 € | 5.494,14 € |
| 260 | 53,73327 € | 13.970,65 € |
| Unit Price without VAT: | 63,57000 € |
|---|---|
| Unit Price with VAT: | 74,37690 € |


