Terminal Connector Rectangular Rectangular Tongue 6 AWG 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Rectangular Rectangular Tongue 6 AWG 3/8 Stud
LCD6-38D-L
LCD6-38D-L

LCD6-38D-L

DigiKey Part Number
298-14893-ND
Manufacturer
Manufacturer Product Number
LCD6-38D-L
Description
CONN TERM RECT TONG 6 AWG #3/8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 6 AWG 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
3/8 Stud
Terminal Style
Two Stud Holes
Tab Thickness
0.060" (1.52mm)
Length - Overall
2.830" (71.88mm)
Width - Outer Edges
0.620" (15.75mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
-
Color
Blue
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.220" (5.59mm)
Diameter - Barrel OD
0.310" (7.87mm)
Diameter - Ring ID
0.410" (10.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,70000 €8,70 €
108,09100 €80,91 €
257,86040 €196,51 €
507,69040 €384,52 €
1007,52370 €752,37 €
2507,30872 €1.827,18 €
5007,14996 €3.574,98 €
1.0006,99443 €6.994,43 €
2.5006,79365 €16.984,12 €
Manufacturers Standard Package
Unit Price without VAT:8,70000 €
Unit Price with VAT:10,17900 €