



LCAN1/0-10-X | |
|---|---|
DigiKey Part Number | 298-11672-ND |
Manufacturer | |
Manufacturer Product Number | LCAN1/0-10-X |
Description | CONN TERM RECT TONG 1/0 AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1/0 AWG 10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | 1.780" (45.21mm) | |
Width - Outer Edges | 0.520" (13.21mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Pink | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.390" (9.91mm) | |
Diameter - Barrel OD | 0.520" (13.21mm) | |
Diameter - Ring ID | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,20000 € | 9,20 € |
| 10 | 8,55800 € | 85,58 € |
| 25 | 8,31400 € | 207,85 € |
| 50 | 8,13420 € | 406,71 € |
| 100 | 7,95800 € | 795,80 € |
| 250 | 7,73056 € | 1.932,64 € |
| 500 | 7,56260 € | 3.781,30 € |
| 1.000 | 7,39806 € | 7.398,06 € |
| 2.500 | 7,18566 € | 17.964,15 € |
| Unit Price without VAT: | 9,20000 € |
|---|---|
| Unit Price with VAT: | 10,76400 € |


