Wire Duct Black Solid (Raceway), Base 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS4X4BL6NM

DigiKey Part Number
298-21578-ND
Manufacturer
Manufacturer Product Number
HS4X4BL6NM
Description
WIRE DUCT SOLID BASE 6' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Black Solid (Raceway), Base 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Solid (Raceway), Base
Height
4.000" (101.60mm)
Length
6.00' (1.83m)
Width
4.250" (107.95mm)
Mounting Type
-
Features
Hinged, No Mounting Holes
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1102,90000 €102,90 €
Unit Price without VAT:102,90000 €
Unit Price with VAT:120,39300 €