Wire Duct White Solid (Raceway), Base 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS3X4WH6NM

DigiKey Part Number
298-21576-ND
Manufacturer
Manufacturer Product Number
HS3X4WH6NM
Description
WIRE DUCT SOLID BASE 6' WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct White Solid (Raceway), Base 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Solid (Raceway), Base
Height
4.000" (101.60mm)
Length
6.00' (1.83m)
Width
3.250" (82.55mm)
Mounting Type
-
Features
Hinged, No Mounting Holes
Material
Poly-Vinyl Chloride (PVC)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
191,96000 €91,96 €
Unit Price without VAT:91,96000 €
Unit Price with VAT:107,59320 €