
HS2X2YL6 | |
|---|---|
DigiKey Part Number | 298-12301-ND |
Manufacturer | |
Manufacturer Product Number | HS2X2YL6 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Customer Reference | |
Detailed Description | Wire Duct Yellow Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 1.920" (48.77mm) | |
Length | 6.00' (1.83m) | |
Width | 2.170" (55.12mm) | |
Mounting Type | Screw | |
Features | Hinged | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,43000 € | 53,43 € |
| Unit Price without VAT: | 53,43000 € |
|---|---|
| Unit Price with VAT: | 62,51310 € |

