
HN3X4WH6 | |
|---|---|
DigiKey Part Number | 298-21566-ND |
Manufacturer | |
Manufacturer Product Number | HN3X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 6.00' (1.83m) | |
Width | 3.250" (82.55mm) | |
Mounting Type | Screw | |
Features | Hinged | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,48000 € | 107,48 € |
| 12 | 99,33833 € | 1.192,06 € |
| 30 | 96,48533 € | 2.894,56 € |
| 54 | 94,69593 € | 5.113,58 € |
| 102 | 93,75755 € | 9.563,27 € |
| Unit Price without VAT: | 107,48000 € |
|---|---|
| Unit Price with VAT: | 125,75160 € |


