
HN2X4WH6 | |
|---|---|
DigiKey Part Number | 298-21565-ND |
Manufacturer | |
Manufacturer Product Number | HN2X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 6.00' (1.83m) | |
Width | 2.170" (55.12mm) | |
Mounting Type | Screw | |
Features | Hinged | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,81000 € | 91,81 € |
| 12 | 84,85833 € | 1.018,30 € |
| 30 | 82,42400 € | 2.472,72 € |
| 54 | 80,89574 € | 4.368,37 € |
| 102 | 79,28971 € | 8.087,55 € |
| Unit Price without VAT: | 91,81000 € |
|---|---|
| Unit Price with VAT: | 107,41770 € |


