
LAAM150U-M12-X | |
|---|---|
DigiKey Part Number | 298-LAAM150U-M12-X-ND |
Manufacturer | |
Manufacturer Product Number | LAAM150U-M12-X |
Description | ALUMINUM COMPRESSION LUG, METRIC |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 150mm² M12 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | M12 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.339" (8.60mm) | |
Length - Overall | 4.000" (101.60mm) | |
Width - Outer Edges | 1.382" (35.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 150mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | 0.650" (16.51mm) | |
Diameter - Barrel OD | 1.010" (25.65mm) | |
Diameter - Ring ID | - |

