Parametric Equivalent
Parametric Equivalent

UTPSPL4MGRY | |
|---|---|
DigiKey Part Number | 298-UTPSPL4MGRY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSPL4MGRY |
Description | CU,PC,CAT6,LSZH,UTP,CBL,GR,4M,EA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 13.12' (4.00m) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,45000 € | 194,50 € |
| Unit Price without VAT: | 19,45000 € |
|---|---|
| Unit Price with VAT: | 22,75650 € |


