
F9TBN1NNNSZM001 | |
|---|---|
DigiKey Part Number | F9TBN1NNNSZM001-ND |
Manufacturer | |
Manufacturer Product Number | F9TBN1NNNSZM001 |
Description | OS2 1-FIBER 900UM BUFFERED PATCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To Cable 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC | |
2nd Connector | Cable | |
Cable Diameter | 0.04" (1.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | 9mm | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 116,32600 € | 1.163,26 € |
| Unit Price without VAT: | 116,32600 € |
|---|---|
| Unit Price with VAT: | 136,10142 € |


