Parametric Equivalent

F9TQL7N7NANM100 | |
|---|---|
DigiKey Part Number | 298-F9TQL7N7NANM100-ND |
Manufacturer | |
Manufacturer Product Number | F9TQL7N7NANM100 |
Description | OS2 12F INTERCONNECT LSZH PANMPO |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 9/125 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 328.1' (100.0m) | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | 60mm | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | 0.75dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | 0°C ~ 70°C |


