
F1X4LG6 | |
|---|---|
DigiKey Part Number | 298-F1X4LG6-15-ND |
Manufacturer | |
Manufacturer Product Number | F1X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 15" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.25' (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.000" (101.60mm) | |
Length | 1.25' (381.00mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,19000 € | 14,19 € |
| 10 | 13,19600 € | 131,96 € |
| 25 | 12,81960 € | 320,49 € |
| 50 | 12,54160 € | 627,08 € |
| 100 | 12,26970 € | 1.226,97 € |
| 250 | 11,91844 € | 2.979,61 € |
| 500 | 11,65906 € | 5.829,53 € |
| Unit Price without VAT: | 14,19000 € |
|---|---|
| Unit Price with VAT: | 16,60230 € |



