
F1.5X4WH6 | |
|---|---|
DigiKey Part Number | 298-F1.5X4WH6-13-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 13" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.020" (102.11mm) | |
Length | 1.08' (330.20mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,64000 € | 12,64 € |
| 10 | 11,76000 € | 117,60 € |
| 25 | 11,42520 € | 285,63 € |
| 50 | 11,17780 € | 558,89 € |
| 100 | 10,93540 € | 1.093,54 € |
| 250 | 10,62252 € | 2.655,63 € |
| 500 | 10,39146 € | 5.195,73 € |
| Unit Price without VAT: | 12,64000 € |
|---|---|
| Unit Price with VAT: | 14,78880 € |







