


EMS-A-C | |
|---|---|
DigiKey Part Number | 298-14435-ND |
Manufacturer | |
Manufacturer Product Number | EMS-A-C |
Description | CABLE TIE HLDR SNGL EPOXY NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Epoxy | |
Size / Dimension | 0.98" L x 0.98" W x 0.26" H (24.9mm x 24.9mm x 6.6mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,35800 € | 13,58 € |
| 25 | 1,32000 € | 33,00 € |
| 50 | 1,29140 € | 64,57 € |
| 100 | 1,26370 € | 126,37 € |
| 300 | 1,22073 € | 366,22 € |
| 500 | 1,20124 € | 600,62 € |
| 1.000 | 1,17527 € | 1.175,27 € |
| 2.500 | 1,14175 € | 2.854,38 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,70820 € |



