
DP24688TGY | |
|---|---|
DigiKey Part Number | 298-12628-ND |
Manufacturer | |
Manufacturer Product Number | DP24688TGY |
Description | DATAPATCH 24-PORT CATEGORY 6 PUN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Punchdown Panel RJ45 24 1 Data-Patch™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Punchdown Panel | |
Connector Type | RJ45 | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | Punch Down | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,83000 € | 382,83 € |
| 5 | 363,72200 € | 1.818,61 € |
| 10 | 355,76900 € | 3.557,69 € |
| 25 | 345,50000 € | 8.637,50 € |
| 50 | 337,91860 € | 16.895,93 € |
| 100 | 330,48750 € | 33.048,75 € |
| 250 | 320,89452 € | 80.223,63 € |
| Unit Price without VAT: | 382,83000 € |
|---|---|
| Unit Price with VAT: | 447,91110 € |


