
CJ6X88TGBL-24 | |
|---|---|
DigiKey Part Number | 298-16078-ND |
Manufacturer | |
Manufacturer Product Number | CJ6X88TGBL-24 |
Description | MINI-COM MODULE, CAT 6A, UTP, 8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,90000 € | 20,90 € |
| 24 | 18,90542 € | 453,73 € |
| 48 | 18,49563 € | 887,79 € |
| 72 | 18,25958 € | 1.314,69 € |
| 120 | 17,96608 € | 2.155,93 € |
| 264 | 17,52197 € | 4.625,80 € |
| 504 | 17,16550 € | 8.651,41 € |
| 1.008 | 16,79073 € | 16.925,06 € |
| 2.520 | 16,30712 € | 41.093,94 € |
| Unit Price without VAT: | 20,90000 € |
|---|---|
| Unit Price with VAT: | 24,45300 € |


