
CHF2MIW-X | |
|---|---|
DigiKey Part Number | 298-12528-ND |
Manufacturer | |
Manufacturer Product Number | CHF2MIW-X |
Description | TWO MODULE SPACE, 1/3-SIZE FLAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Modular Insert White, Off 1/3 Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 1/3 Size | |
Type | Modular Insert | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | White, Off | |
Features | - | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 0.894" (22.70mm) | |
Width | 1.634" (41.50mm) | |
Depth | 0.655" (16.65mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 5 | 2,40000 € | 12,00 € |
| 10 | 2,34700 € | 23,47 € |
| 30 | 2,26733 € | 68,02 € |
| 50 | 2,23140 € | 111,57 € |
| 100 | 2,18320 € | 218,32 € |
| 250 | 2,12104 € | 530,26 € |
| 500 | 2,07516 € | 1.037,58 € |
| 1.000 | 2,03023 € | 2.030,23 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,94840 € |

