
CHF1MIW-X | |
|---|---|
DigiKey Part Number | 298-18847-ND |
Manufacturer | |
Manufacturer Product Number | CHF1MIW-X |
Description | MINI COM 1 POSITION, FLAT, 1/3 I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port Modular Insert White 1/3 Size |
Datasheet | Datasheet |
Category | Port Direction Straight |
Manufacturer Panduit Corp | Color White |
Series | For Use With/Related Products Mini-Com® |
Packaging Bulk | Length 1.634" (41.50mm) |
Part Status Active | Width 0.890" (22.61mm) |
Style 1/3 Size | Depth 0.655" (16.65mm) |
Type Modular Insert | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Ports 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,07880 € | 103,94 € |
| Unit Price without VAT: | 2,07880 € |
|---|---|
| Unit Price with VAT: | 2,43220 € |

