Tool Die Set For Quick Connects Terminals, 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-800-4

DigiKey Part Number
298-19665-ND
Manufacturer
Manufacturer Product Number
CD-800-4
Description
DIEINSERT,CA-800APPLICATOR,4,RD,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tool Die Set For Quick Connects Terminals, 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Quick Connects Terminals, 18-22 AWG
Specifications
-
Compatible Tools
CA-800
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1603,39000 €603,39 €
5573,21600 €2.866,08 €
10560,65600 €5.606,56 €
25544,44400 €13.611,10 €
Manufacturers Standard Package
Unit Price without VAT:603,39000 €
Unit Price with VAT:705,96630 €