


CCS25-S8-C0 | |
|---|---|
DigiKey Part Number | 298-14269-ND |
Manufacturer | |
Manufacturer Product Number | CCS25-S8-C0 |
Description | CBL CLIP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Black Fastener 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, P-Type | |
Type Attributes | - | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.370" (9.40mm) | |
Height | - | |
Panel Hole Size | 0.167" (4.24mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Weather Resistant | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | 0.410" (10.41mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,31300 € | 3,13 € |
| 25 | 0,30440 € | 7,61 € |
| 50 | 0,29780 € | 14,89 € |
| 100 | 0,29130 € | 29,13 € |
| 300 | 0,28147 € | 84,44 € |
| 500 | 0,27700 € | 138,50 € |
| 1.000 | 0,27103 € | 271,03 € |
| 2.500 | 0,26334 € | 658,35 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |











