
CBX1IW-A | |
|---|---|
DigiKey Part Number | 298-12471-ND |
Manufacturer | |
Manufacturer Product Number | CBX1IW-A |
Description | MINI-COM SURFACE MOUNT BOX ACCE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port Mounting Box White, Off Surface Mount |
Datasheet | Datasheet |
Category | Features Adhesive |
Manufacturer Panduit Corp | For Use With/Related Products Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) |
Series | Length 1.894" (48.10mm) |
Packaging Bulk | Width 1.035" (26.30mm) |
Part Status Active | Depth 0.913" (23.20mm) |
Style Surface Mount | Material Acrylonitrile Butadiene Styrene (ABS) |
Type Mounting Box | Shelf Life 60 Months |
Number of Ports 1 | Shelf Life Start Date of Manufacture |
Port Direction Straight | Base Product Number |
Color White, Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 4,36100 € | 43,61 € |
| 25 | 4,23720 € | 105,93 € |
| 50 | 4,14580 € | 207,29 € |
| 100 | 4,05610 € | 405,61 € |
| 250 | 3,94052 € | 985,13 € |
| 500 | 3,85510 € | 1.927,55 € |
| 1.000 | 3,77144 € | 3.771,44 € |
| 2.500 | 3,66344 € | 9.158,60 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,48730 € |

