
C400X300YJT | |
|---|---|
DigiKey Part Number | 298-18214-ND |
Manufacturer | |
Manufacturer Product Number | C400X300YJT |
Description | LABEL THERMAL TRANSFER ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Component | |
Color - Background | White | |
Length | 4.000" (101.60mm) | |
Width | 3.000" (76.20mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39545 € | 988,63 € |
| 5.000 | 0,38690 € | 1.934,50 € |
| 7.500 | 0,38199 € | 2.864,93 € |
| 12.500 | 0,37588 € | 4.698,50 € |
| 17.500 | 0,37190 € | 6.508,25 € |
| 25.000 | 0,36773 € | 9.193,25 € |
| Unit Price without VAT: | 0,39545 € |
|---|---|
| Unit Price with VAT: | 0,46268 € |


