
C379X030FJJ | |
|---|---|
DigiKey Part Number | 298-18204-ND |
Manufacturer | |
Manufacturer Product Number | C379X030FJJ |
Description | LABEL NETWORK ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyolefin White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Wire Marker and Flag | |
Color - Background | White | |
Length | 3.790" (96.27mm) | |
Width | 0.300" (7.62mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyolefin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29786 € | 297,86 € |
| Unit Price without VAT: | 0,29786 € |
|---|---|
| Unit Price with VAT: | 0,34850 € |

