
C100X038YJT | |
|---|---|
DigiKey Part Number | 298-18157-ND |
Manufacturer | |
Manufacturer Product Number | C100X038YJT |
Description | LABEL COMPONENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Component | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.375" (9.53mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01409 € | 140,90 € |
| 20.000 | 0,01379 € | 275,80 € |
| 30.000 | 0,01361 € | 408,30 € |
| 50.000 | 0,01340 € | 670,00 € |
| 70.000 | 0,01326 € | 928,20 € |
| 100.000 | 0,01311 € | 1.311,00 € |
| Unit Price without VAT: | 0,01409 € |
|---|---|
| Unit Price with VAT: | 0,01649 € |


