
C080X020YJJ | |
|---|---|
DigiKey Part Number | 298-19622-ND |
Manufacturer | |
Manufacturer Product Number | C080X020YJJ |
Description | WIRE MARKER ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Component | |
Color - Background | White | |
Length | 0.800" (20.32mm) | |
Width | 0.200" (5.08mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03184 € | 318,40 € |
| 20.000 | 0,03116 € | 623,20 € |
| 30.000 | 0,03076 € | 922,80 € |
| 50.000 | 0,03027 € | 1.513,50 € |
| 70.000 | 0,02995 € | 2.096,50 € |
| 100.000 | 0,02962 € | 2.962,00 € |
| Unit Price without VAT: | 0,03184 € |
|---|---|
| Unit Price with VAT: | 0,03725 € |

