
C075X025CBT | |
|---|---|
DigiKey Part Number | 298-19620-ND |
Manufacturer | |
Manufacturer Product Number | C075X025CBT |
Description | LABEL POLY WHT 0.25" W X 0.75" L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | TDP43MY, TDP42HY | |
Applications | Component | |
Color - Background | White | |
Length | 0.750" (19.05mm) 3/4" | |
Width | 0.250" (6.35mm) 1/4" | |
Diameter - Label | - | |
Location | Not Noted | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02992 € | 299,20 € |
| 20.000 | 0,02928 € | 585,60 € |
| 30.000 | 0,02891 € | 867,30 € |
| 50.000 | 0,02845 € | 1.422,50 € |
| 70.000 | 0,02815 € | 1.970,50 € |
| 100.000 | 0,02784 € | 2.784,00 € |
| Unit Price without VAT: | 0,02992 € |
|---|---|
| Unit Price with VAT: | 0,03501 € |

