


BT3I-M30 | |
|---|---|
DigiKey Part Number | 298-13520-ND |
Manufacturer | |
Manufacturer Product Number | BT3I-M30 |
Description | CBL TIE LOCKING BLK 40LB 11.25" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.00" (76.20mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.25" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.937' (285.75mm, 11.25") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,27080 € | 6,77 € |
| 50 | 0,26480 € | 13,24 € |
| 100 | 0,25870 € | 25,87 € |
| 250 | 0,25096 € | 62,74 € |
| 500 | 0,24522 € | 122,61 € |
| 1.000 | 0,23958 € | 239,58 € |
| 3.000 | 0,23084 € | 692,52 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |



