



TX2SS-24V-Z | |
|---|---|
DigiKey Part Number | 255-3832-2-ND - Tape & Reel (TR) 255-3832-1-ND - Cut Tape (CT) 255-3832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX2SS-24V-Z |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 220VDC - Max | |
Load - Max Switching | 60W | |
Coil Current | 5.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 4.11 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,91700 € | 29,17 € |
| 25 | 2,78520 € | 69,63 € |
| 50 | 2,68980 € | 134,49 € |
| 100 | 2,59780 € | 259,78 € |
| 250 | 2,48064 € | 620,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,39544 € | 1.197,72 € |
| 1.000 | 2,31315 € | 2.313,15 € |
| 1.500 | 2,26630 € | 3.399,45 € |
| 2.500 | 2,20860 € | 5.521,50 € |
| 3.500 | 2,17139 € | 7.599,87 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,82590 € |

