Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TQ2SL-12V-Z

DigiKey Part Number
255-TQ2SL-12V-ZTR-ND - Tape & Reel (TR)
255-TQ2SL-12V-ZCT-ND - Cut Tape (CT)
255-TQ2SL-12V-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TQ2SL-12V-Z
Description
RELAY TELECOM DPDT 2A 12V
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TQ2SL-12V-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
12VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
125VAC, 220VDC - Max
Load - Max Switching
250VA, 440W
Coil Current
11.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
cURus
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
1.03 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 451
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,81000 €2,81 €
102,50700 €25,07 €
252,39400 €59,85 €
502,31200 €115,60 €
1002,23270 €223,27 €
2502,13212 €533,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,39544 €1.197,72 €
1.0002,31315 €2.313,15 €
1.5002,26630 €3.399,45 €
2.5002,20860 €5.521,50 €
3.5002,17139 €7.599,87 €
Manufacturers Standard Package
Unit Price without VAT:2,81000 €
Unit Price with VAT:3,28770 €