



SP4-L2-DC48V | |
|---|---|
DigiKey Part Number | 255-3969-5-ND |
Manufacturer | |
Manufacturer Product Number | SP4-L2-DC48V |
Description | RELAY GEN PURPOSE 4PDT 10A 48V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 33.6 VDC |
Packaging Box | Operate Time 30 ms |
Part Status Active | Release Time 30 ms |
Mounting Type | Operating Temperature -50°C ~ 60°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form 4PDT (4 Form C) | Approval Agency CSA, UR, VDE |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 250VAC, 30VDC - Max | Coil Resistance 7.7 kOhms |
Load - Max Switching 2500VA, 300W | Base Product Number |
Coil Current 6.2 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,66000 € | 31,66 € |
| 10 | 28,19400 € | 281,94 € |
| 30 | 26,67500 € | 800,25 € |
| 50 | 25,99640 € | 1.299,82 € |
| 100 | 25,10260 € | 2.510,26 € |
| 250 | 23,96748 € | 5.991,87 € |
| Unit Price without VAT: | 31,66000 € |
|---|---|
| Unit Price with VAT: | 37,04220 € |


