



SFN4D-DC24V | |
|---|---|
DigiKey Part Number | 255-3351-ND |
Manufacturer | |
Manufacturer Product Number | SFN4D-DC24V |
Description | RELAY SAFETY 6PST 8A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SFN4D-DC24V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 6PST-4NO/2NC (4 Form A, 2 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 500VAC, 500VDC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 6 VDC | |
Operate Time | 23 ms | |
Release Time | 6 ms | |
Operating Temperature | -25°C ~ 92°C | |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
Coil Current | 16.7 mA | |
Coil Power | 400mW | |
Coil Resistance | 1.47 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,99000 € | 31,99 € |
| 20 | 27,51350 € | 550,27 € |
| 40 | 26,56800 € | 1.062,72 € |
| 60 | 26,03000 € | 1.561,80 € |
| 100 | 25,36750 € | 2.536,75 € |
| 260 | 24,17235 € | 6.284,81 € |
| Unit Price without VAT: | 31,99000 € |
|---|---|
| Unit Price with VAT: | 37,42830 € |

