



SF3-DC12V | |
|---|---|
DigiKey Part Number | SF3-DC12V-ND |
Manufacturer | |
Manufacturer Product Number | SF3-DC12V |
Description | RELAY SAFETY 4PST 6A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Must Operate Voltage 9.6 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 1.2 VDC |
Series | Operate Time 30 ms |
Packaging Bulk | Release Time 15 ms |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Mounting Type Through Hole | Contact Material Silver Tin Oxide (AgSnO), Gold (Au) |
Coil Voltage 12VDC | Coil Current 41.7 mA |
Contact Form 4PST-3NO/1NC (3 Form A, 1 Form B) | Coil Power 500mW |
Contact Rating (Current) 6 A | Coil Resistance 288 Ohms |
Switching Voltage 250VAC, 30VDC - Max | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,06000 € | 40,06 € |
| 20 | 34,44700 € | 688,94 € |
| 40 | 33,26350 € | 1.330,54 € |
| 60 | 32,58967 € | 1.955,38 € |
| 100 | 31,76000 € | 3.176,00 € |
| 260 | 30,26315 € | 7.868,42 € |
| Unit Price without VAT: | 40,06000 € |
|---|---|
| Unit Price with VAT: | 46,87020 € |


