



S3EB-24V | |
|---|---|
DigiKey Part Number | 255-1888-ND |
Manufacturer | |
Manufacturer Product Number | S3EB-24V |
Description | RELAY GEN PURPOSE 4PST 4A 24V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 16.8 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 65°C |
Contact Form 4PST-3NO/1NC (3 Form A, 1 Form B) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 4 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 48VDC - Max | Relay Type |
Load - Max Switching 1000VA, 192W | Coil Resistance 2.85 kOhms |
Coil Current 8.4 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,05000 € | 39,05 € |
| 10 | 34,77800 € | 347,78 € |
| 25 | 33,20800 € | 830,20 € |
| 50 | 32,06680 € | 1.603,34 € |
| 100 | 30,96400 € | 3.096,40 € |
| 250 | 29,56336 € | 7.390,84 € |
| Unit Price without VAT: | 39,05000 € |
|---|---|
| Unit Price with VAT: | 45,68850 € |


