


RP-TMTC12DA1 | |
|---|---|
DigiKey Part Number | P124425-ND |
Manufacturer | |
Manufacturer Product Number | RP-TMTC12DA1 |
Description | MEM CARD MICROSDXC 128GB 10UHS 1 |
Customer Reference | |
Detailed Description | Memory Card microSDXC™ 128GB Class 10, UHS Class 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | microSDXC™ | |
Memory Size | 128GB | |
Speed | Class 10, UHS Class 1 | |
Technology | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |

