RP-TDUA04DA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Swissbit
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Memory Card SDHC™ 4GB Class 10, UHS Class 3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Memory Card SDHC™ 4GB Class 10, UHS Class 3
Panasonic Consumer 3D NAND SD Cards | Digi-Key Daily

RP-TDUA04DA1

DigiKey Part Number
P124418-ND
Manufacturer
Manufacturer Product Number
RP-TDUA04DA1
Description
MEMORY CARD SDHC 4GB 10 UHS 3
Customer Reference
Detailed Description
Memory Card SDHC™ 4GB Class 10, UHS Class 3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
SDHC™
Memory Size
4GB
Speed
Class 10, UHS Class 3
Technology
-
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes